P7-316229

Heilind Number:OTTP7-316229
Manufacturer:OTTO Controls
Manufacturer Number:P7-316229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-316229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-316229

Detailed Description

The P7-316229 from the P7 series is a high-performance pushbutton switch designed for demanding applications. Featuring a sleek black aluminum case with a white button cap, this subminiature switch is both durable and visually appealing. With an IP rating of Symbol 2, it offers reliable protection against dust and liquids. The SPDT contact configuration and momentary action design make it ideal for controlling power in electronic devices. Gold-plated contacts ensure excellent conductivity, while the solder termination type allows for easy installation. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is suitable for use in a variety of environments. With a 50,000-cycle durability rating, you can trust it to perform consistently over time. Whether you're designing industrial machinery or consumer electronics, the P7-316229 is a dependable choice for your switching needs.