P7-321111

Heilind Number:OTTP7-321111
Manufacturer:OTTO Controls
Manufacturer Number:P7-321111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-321111) featuring a durable design with a red flat round button actuator for reliable performance. With an IP6K4S sealing, this switch ensures protection against dust and water ingress, ideal for demanding environments. The silver aluminum case houses brass contacts with gold plating, offering efficient conductivity. Operating at 5A and 115VAC/28VDC, it guarantees versatility in power applications. The SPST-NO configuration and Off-(On) switch function provide precise control. Designed for panel mount installation with solder termination, it facilitates easy integration. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton switch is a dependable choice for various industrial and commercial settings.