P7-321112

Heilind Number:OTTP7-321112
Manufacturer:OTTO Controls
Manufacturer Number:P7-321112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321112

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, perfect for applications requiring reliable performance in challenging environments. Featuring a sleek Silver case with a durable Black button actuator, this switch offers a high IP6K4S sealing for protection against dust and water ingress. With a contact rating of 5A, it ensures efficient power transmission. The SPST-NO contact configuration guarantees seamless circuit control. Designed for panel mounting, it boasts a long actuator life of 50,000 cycles. Its gold-plated brass contacts and aluminum housing ensure longevity even in extreme temperatures ranging from -55°C to 85°C. Ideal for industrial and commercial use, this switch is a dependable choice for critical operations.