P7-321121

Heilind Number:OTTP7-321121
Manufacturer:OTTO Controls
Manufacturer Number:P7-321121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321121
Series:P7
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-321121

Detailed Description

Introducing the P7 series push button switch, SKU P7-321121. Designed for reliability in demanding environments, this subminiature momentary action switch features a durable aluminum case in sleek black with a red flat round button actuator. With an IP6K4S rating, it offers superior protection against dust and water ingress, making it ideal for industrial applications. The switch is panel mountable, with a solder termination type for secure installation. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, it ensures consistent performance. The gold-plated brass contacts guarantee a reliable electrical connection, with a 5A current rating. With a longevity of 50,000 cycles, this sealed push button switch is a dependable control solution.