P7-321122

Heilind Number:OTTP7-321122
Manufacturer:OTTO Controls
Manufacturer Number:P7-321122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-321122). Featuring a sleek black button with a durable aluminum housing, this switch is designed for reliability in demanding environments. With an IP6K4S rating for dust and water resistance, it ensures performance even in harsh conditions. The gold-plated brass contacts and 5A current rating guarantee efficient conductivity. Ideal for panel mounting, its flat round button offers easy actuation. Operating between -55°C to 85°C, it's suitable for a wide range of applications. Whether in industrial machinery, automotive systems, or aerospace technology, the P7 Switch delivers dependable performance with a 50,000 cycle durability rating. Upgrade to the P7 for precision control and longevity in your electronic devices.