P7-321124

Heilind Number:OTTP7-321124
Manufacturer:OTTO Controls
Manufacturer Number:P7-321124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321124
Series:P7
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-321124

Detailed Description

The P7-321124 Push Button Switch is a reliable and durable component designed for seamless panel mounting. Featuring a flat round button actuator in vibrant yellow, this switch offers a non-illuminated design perfect for various applications. With an IP6K4S rating, it ensures protection against dust and water ingress, while the gold-plated brass contacts guarantee high conductivity. The SPST-NO contact configuration, along with a 5A current rating and a 115VAC/28VDC voltage rating, make it suitable for power control tasks. Constructed with a thermoplastic actuator and aluminum housing, it withstands harsh environments with an impressive durability rating of 50,000 cycles. Operating flawlessly in temperatures ranging from -55°C to 85°C, this sealed push button switch is ideal for demanding industrial settings.