P7-321128

Heilind Number:OTTP7-321128
Manufacturer:OTTO Controls
Manufacturer Number:P7-321128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321128

Detailed Description

Introducing the P7-321128 Push Button Switch from our P7 series, a reliable component designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is sealed for protection and boasts an IP6K4S rating. The flat button actuator, crafted from thermoplastic, offers a comfortable and responsive touch. With a contact plating of gold and a contact material of brass, it ensures reliable conductivity. Operating at a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and momentary action (Off-(On)) make it ideal for various control tasks. Whether for industrial machinery or consumer electronics, this subminiature switch guarantees performance with a durability rating of 50,000 cycles. From panel mounting to solder termination, it offers versatile installation options. With an operating temperature range from -55°C to 85°C, it can withstand extreme conditions. Trust the P7-321128 for quality and precision in your designs.