P7-321141

Heilind Number:OTTP7-321141
Manufacturer:OTTO Controls
Manufacturer Number:P7-321141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321141

Detailed Description

The P7-321141 Push Button Switch is a reliable and durable component designed for demanding environments. Featuring a flat round button actuator with a red cap, this switch offers a tactile response for easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration and gold-plated brass contacts guarantee high conductivity and longevity. Operating at voltages up to 115 VAC and 28 VDC, this switch is suitable for a wide range of power systems. Its aluminum housing and thermoplastic actuator construction provide robustness while solder termination allows for secure installation. Whether used in aerospace, automotive, or military settings, the P7 series switch delivers reliable performance with a durability rating of 50,000 cycles.