P7-321143

Heilind Number:OTTP7-321143
Manufacturer:OTTO Controls
Manufacturer Number:P7-321143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321143
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321143

Detailed Description

Introducing the P7-321143, a high-performance subminiature momentary action pushbutton switch designed for durability and reliability. Boasting a sleek black aluminum case with a vibrant orange button, this switch not only stands out visually but also meets stringent IP6K4S standards for dust and water resistance. The flat round button actuator, made of thermoplastic, offers a comfortable tactile response. With a SPST-NO contact configuration and gold-plated brass contacts, it ensures efficient electrical connectivity with a 5A current rating. Perfect for panel mounting, its compact design and solder termination make installation a breeze. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, it's ideal for various industrial applications. Trust in the P7 series for quality and performance in every switch.