P7-321144

Heilind Number:OTTP7-321144
Manufacturer:OTTO Controls
Manufacturer Number:P7-321144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321144
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321144

Detailed Description

Introducing the P7-321144, a durable and reliable subminiature momentary action pushbutton switch designed for high-performance applications. With a sleek black aluminum casing and a vibrant yellow button, this switch not only stands out visually but also offers superior functionality. Featuring a sealed construction with an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for use in harsh environments. The flat round button with a .08-inch actuator length provides a comfortable and responsive user experience. With a gold contact plating and brass contact material, it guarantees efficient conductivity and longevity, rated for an impressive 50,000 cycles of operation. The SPST-NO contact configuration and 5A current rating allow for versatile use, while the solder termination type and panel mount installation make it easy to integrate. Whether in industrial machinery, automotive systems, or aerospace technology, the P7-321144 is the perfect choice for seamless and precise switching control.