P7-321145

Heilind Number:OTTP7-321145
Manufacturer:OTTO Controls
Manufacturer Number:P7-321145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321145

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-321145. This high-performance switch features a durable construction with an aluminum housing, ensuring reliability in various applications. With a sleek black case and a green button, it adds a touch of sophistication to your panel. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for demanding environments. The gold-plated brass contacts offer excellent conductivity, while the thermoplastic actuator ensures smooth operation. Ideal for panel mounting, this switch has a flat round button design and a solder termination type. Operating at a wide temperature range from -55°C to 85°C, and with a current rating of 5A, it delivers consistent performance. Whether used in industrial machinery or consumer electronics, the P7 Series switch is a reliable choice for your control needs.