P7-321146

Heilind Number:OTTP7-321146
Manufacturer:OTTO Controls
Manufacturer Number:P7-321146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321146

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-321146. This high-performance switch features a durable construction with a black aluminum case and a blue button actuator, perfect for panel mounting applications. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, along with a gold-plated brass contact material, guarantees excellent conductivity. Operating at voltages of 115 VAC and 28 VDC, and with a current rating of 5 A, it's suitable for a wide range of electrical systems. The switch offers a smooth button actuation with a flat round design, and its thermoplastic actuator material enhances its longevity. With a 50,000 cycle durability rating and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for industrial and commercial applications.