P7-321147

Heilind Number:OTTP7-321147
Manufacturer:OTTO Controls
Manufacturer Number:P7-321147
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321147
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321147

Detailed Description

Introducing the P7-321147, a high-performance momentary action pushbutton switch designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K4S sealing, this switch ensures longevity and protection against dust and moisture ingress. The SPST-NO contact configuration, featuring gold-plated brass contacts, guarantees efficient conductivity and a current rating of 5A. Ideal for panel mounting, the switch offers easy installation and a sleek black case with a violet button for visual distinction. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a 50,000 cycle durability rating, it's perfect for industrial applications. Trust in the P7 series for quality and performance.