P7-321149

Heilind Number:OTTP7-321149
Manufacturer:OTTO Controls
Manufacturer Number:P7-321149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321149

Detailed Description

Introducing the P7-321149, a high-performance Subminiature Momentary Action Pushbutton Switch perfect for applications requiring reliable and durable tactile feedback. This sleek switch, part of the P7 series, features a White button with Black casing, ideal for panel mounting. With an IP6K4S sealing rating, it guarantees protection against dust and water ingress. The flat Round button design, made of Thermoplastic, ensures comfortable actuation. Gold-plated Brass contacts offer superior conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Operating at up to 115VAC/28VDC and 5A, this switch is suitable for a wide range of electronic systems. With a lifespan of 50,000 cycles and an extended temperature range from -55°C to 85°C, it promises long-term performance in harsh environments. Trust the P7-321149 for precision control in aerospace, automotive, industrial, and military applications.