P7-321222

Heilind Number:OTTP7-321222
Manufacturer:OTTO Controls
Manufacturer Number:P7-321222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321222

Detailed Description

Introducing the P7-321222, a resilient and versatile pushbutton switch designed for demanding environments. Part of the P7 series, this switch boasts a sleek black design with an IP6K4S rating for superior dust and moisture protection. Featuring a non-illuminated flat button actuator, this switch offers reliable performance with a 5A current rating and durable brass contacts plated with gold. Perfect for panel mounting, it ensures easy installation with solder termination. The SPST-NO contact configuration guarantees precise functionality, while the aluminum housing and thermoplastic actuator provide durability. With a wide operating temperature range from -55°C to 85°C, this switch is ideal for applications requiring a high level of reliability. Upgrade your control systems with the P7-321222, a sealed and long-lasting solution for critical operations.