P7-321229

Heilind Number:OTTP7-321229
Manufacturer:OTTO Controls
Manufacturer Number:P7-321229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-321229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-321229

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-321229. This high-performance switch features a durable construction with a white cap and black housing, perfect for panel mounting applications. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The flat round button actuator, made of thermoplastic, offers a comfortable push feel. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration provides a reliable Off-(On) switch function. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for various industrial and commercial uses. Its sealed design and 50,000-cycle durability make it a dependable choice for demanding applications. Explore the versatility and quality of the P7 Series Pushbutton Switch for your next project.