P7-322112

Heilind Number:OTTP7-322112
Manufacturer:OTTO Controls
Manufacturer Number:P7-322112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-322112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-322112

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-322112, offers reliable performance in a compact design. Featuring a durable black button with a flat round actuator, this switch is designed for easy panel mounting. Its sealed construction with an IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. The switch is non-illuminated and operates on a high current rating of 5A, with gold-plated contacts for enhanced conductivity. With a switch function of On-(Off) and SPST-NC contact configuration, it provides a dependable switching solution. The switch's aluminum housing and thermoplastic actuator material guarantee durability, with a lifespan of 50,000 cycles. Rated for both AC and DC voltages, it can handle up to 115VAC and 28VDC. Operating efficiently in temperatures ranging from -55°C to 85°C, this pushbutton switch is ideal for applications where reliability is paramount.