P7-322121

Heilind Number:OTTP7-322121
Manufacturer:OTTO Controls
Manufacturer Number:P7-322121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-322121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-322121

Detailed Description

Introducing the P7-322121, a high-performance subminiature momentary action pushbutton switch designed for seamless panel mounting. Featuring a durable construction with a black aluminum case and a red flat round button actuator, this switch is both visually striking and built to last. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPST-NC contact configuration, along with a 5A current rating, guarantees efficient power control. Gold-plated brass contacts offer optimal conductivity. Operating seamlessly between -55°C and 85°C, this switch is suitable for a wide range of applications. Trust in the P7 series for quality and performance, with a lifespan of 50,000 cycles.