P7-322222

Heilind Number:OTTP7-322222
Manufacturer:OTTO Controls
Manufacturer Number:P7-322222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-322222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-322222

Detailed Description

P7-322222, from our P7 series, is a durable and reliable Subminiature Momentary Action Pushbutton Switch designed for high-performance applications. With a sleek black cap and case, it boasts an IP6K4S rating for dust and water resistance. Featuring a flat round button actuator made of thermoplastic, it ensures comfortable operation. The gold-plated brass contacts offer excellent conductivity, while the aluminum housing guarantees robustness. This switch, with a 5A current rating and SPST-NC contact configuration, is ideal for panel mounting in industrial settings. With a high durability rating of 50,000 cycles, it can withstand frequent use. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of environments. Upgrade your control systems with this premium quality push button switch.