P7-323121

Heilind Number:OTTP7-323121
Manufacturer:OTTO Controls
Manufacturer Number:P7-323121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-323121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-323121

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-323121) combines reliable performance with durable construction. Featuring a flat round red button actuator, this switch offers a tactile interface for users. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it suitable for various environments. The black aluminum housing and gold-plated brass contacts guarantee longevity, with a 50,000 cycle durability rating. Operating at temperatures ranging from -55°C to 85°C and accommodating up to 115VAC or 28VDC, it is versatile for different applications. The SPST-NC 3 terminal configuration and solder termination make installation easy, while the 5A current rating allows for efficient power handling. Ideal for panel mounting, this non-illuminated switch is perfect for industrial, automotive, or aerospace use, offering reliable operation in demanding conditions.