P7-324121

Heilind Number:OTTP7-324121
Manufacturer:OTTO Controls
Manufacturer Number:P7-324121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-324121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-324121

Detailed Description

Introducing the P7-324121, a durable and reliable subminiature momentary action pushbutton switch from the P7 series. Featuring a sleek design with a red button and black casing, this switch is ideal for panel mounting applications. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring longevity in various environments. The gold-plated brass contacts guarantee high conductivity, while the aluminum housing and thermoplastic actuator ensure robust performance. Rated for 5A at 115VAC and 28VDC, it is suitable for a wide range of electrical systems. With a SPST-NO 3 terminal contact configuration and a contact material of brass, this switch provides reliable Off-(On) functionality. Operating smoothly in temperatures ranging from -55°C to 85°C and boasting a durability rating of 50,000 cycles, it is a dependable choice for industrial and commercial applications. Upgrade your control systems with the P7-324121 pushbutton switch.