P7-324142

Heilind Number:OTTP7-324142
Manufacturer:OTTO Controls
Manufacturer Number:P7-324142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-324142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-324142

Detailed Description

The P7-324142 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black housing with a durable aluminum case, this switch is IP6K4S rated for dust and water resistance. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity. Ideal for panel mounting, it has a contact configuration of SPST-NO 3 Terminal and a current rating of 5A. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees performance in both extreme cold and hot conditions. With a durability rating of 50,000 cycles, this switch is built to last. Suitable for a wide range of applications, including industrial machinery and automotive systems, the P7-324142 is a reliable solution for your switching needs.