P7-324212

Heilind Number:OTTP7-324212
Manufacturer:OTTO Controls
Manufacturer Number:P7-324212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-324212
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-324212

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-324212. Designed for durability with a lifespan of 50,000 cycles, this high-performance switch features a sleek black cap and silver case. Its IP6K4S rating ensures reliable operation in various environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a current rating of 5A and contact plating of gold, it guarantees efficient conductivity. The SPST-NO 3 Terminal configuration, along with a voltage rating of 115VAC and 28VDC, makes it suitable for a wide range of applications. Panel mountable and sealed for added protection, this pushbutton switch is ideal for demanding industrial and electronic settings.