P7-325121

Heilind Number:OTTP7-325121
Manufacturer:OTTO Controls
Manufacturer Number:P7-325121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-325121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-325121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a Red button cap and durable Black aluminum casing. With an IP6K4S sealing rating, this switch ensures reliable performance in harsh environments. The flat round button actuator, made of high-quality thermoplastic, offers a comfortable tactile experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration with 5 terminals allows for versatile connectivity. Operating at up to 115VAC or 28VDC and rated for 5A current, it's suitable for a wide range of applications. Panel mountable with solder termination, this switch is perfect for industrial and electronic systems. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, it's built to last. Upgrade your control setup with the P7325121, a reliable and high-performance pushbutton switch.