P7-326112

Heilind Number:OTTP7-326112
Manufacturer:OTTO Controls
Manufacturer Number:P7-326112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326112

Detailed Description

Introducing the P7-326112, a high-performance pushbutton switch from the P7 series. This sleek and durable switch features a flat black button actuator, housed in a silver aluminum casing for a modern aesthetic. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPDT contact configuration, along with a 5A current rating, guarantees efficient power control. Ideal for panel mounting, this switch is perfect for various applications. Its sealed construction, with gold-plated brass contacts, offers excellent longevity, rated for up to 50,000 cycles. Operating between -55°C to 85°C, and compatible with both AC and DC voltages, it provides versatility and performance in any setting. Upgrade your control systems with the P7326112 pushbutton switch.