P7-326122

Heilind Number:OTTP7-326122
Manufacturer:OTTO Controls
Manufacturer Number:P7-326122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326122

Detailed Description

P7-326122 is a subminiature momentary action pushbutton switch designed for reliable performance in demanding environments. With a durable aluminum housing and a black thermoplastic actuator, this switch is built to last, offering a durability rating of 50,000 cycles. Its sealed construction, featuring an IP6K4S rating, ensures protection against dust and water ingress. The SPDT contact configuration, with gold-plated brass contacts, guarantees high conductivity and corrosion resistance. Suitable for panel mounting, with a flat round button actuator, this switch is easy to install and operate. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is versatile for various applications. Operating smoothly in temperatures ranging from -55°C to 85°C, the P7-326122 is a dependable choice for industrial and commercial settings.