P7-326141

Heilind Number:OTTP7-326141
Manufacturer:OTTO Controls
Manufacturer Number:P7-326141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326141

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a red button cap and black housing for a striking visual appeal. This sealed switch ensures reliable performance in diverse environments, boasting an IP6K4S rating for dust and water resistance. Designed for panel mount installation, it guarantees secure placement. The flat round button actuator, made of durable thermoplastic, offers comfortable operation. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. This SPDT switch with a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a durability rating of 50,000 cycles, is ideal for various applications. From industrial machinery to consumer electronics, trust in the P7 Series for dependable and responsive switching capabilities.