P7-326144

Heilind Number:OTTP7-326144
Manufacturer:OTTO Controls
Manufacturer Number:P7-326144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326144
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326144

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-326144, designed for reliable performance in demanding environments. Featuring a durable construction with a sealed housing made of aluminum and a thermoplastic actuator, this switch is IP6K4S rated for protection against dust and water ingress. The flat round button actuator ensures easy operation, with a gold-plated brass contact material for enhanced conductivity. With a 5A current rating, SPDT contact configuration, and 50,000 cycle durability, it guarantees long-lasting functionality. Suitable for panel mounting, it offers versatility in installation. The switch operates at a wide temperature range from -55°C to 85°C, accommodating various applications. Whether used in industrial machinery, automotive systems, or aerospace technology, this pushbutton switch delivers precision and performance. Upgrade your control systems with the P7 Series for seamless operation in critical settings.