P7-326222

Heilind Number:OTTP7-326222
Manufacturer:OTTO Controls
Manufacturer Number:P7-326222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326222

Detailed Description

The P7 series pushbutton switch, SKU P7-326222, is a high-performance component designed for demanding applications. Featuring a sleek black cap and case, this switch offers IP6K4S sealing for reliable operation in harsh environments. With a durable construction and gold-plated contacts, it ensures a long lifespan of up to 50,000 cycles. The button actuator, made of thermoplastic, provides a comfortable tactile feel. This SPDT switch has a current rating of 5A and is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC. Its panel mount design and solder termination make installation easy. Operating temperature ranges from -55°C to 85°C, making it ideal for use in a wide range of conditions. Perfect for industrial or commercial use, this subminiature momentary switch delivers reliable performance with every press.