P7-326241

Heilind Number:OTTP7-326241
Manufacturer:OTTO Controls
Manufacturer Number:P7-326241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326241
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326241

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-326241), engineered for reliable performance in demanding environments. Its red button with a flat round actuator design ensures easy operation, while the durable brass and gold-plated contacts guarantee long-lasting functionality, rated for 50,000 cycles. With an IP6K4S sealing, this switch offers protection against dust and moisture ingress, making it ideal for use in various applications. The SPDT contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, ensures versatile compatibility. Panel mountable with solder termination, this switch is suitable for industrial settings. From its aluminum housing to thermoplastic actuator material, every component is crafted for durability and performance, even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P7 Series Pushbutton Switch, a reliable and efficient choice.