P7-326242

Heilind Number:OTTP7-326242
Manufacturer:OTTO Controls
Manufacturer Number:P7-326242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-326242) designed for reliable performance in demanding environments. With a durable aluminum housing and IP6K4S sealing, this switch ensures protection against dust, water, and high-pressure washdowns, making it ideal for industrial applications. The black button, featuring a flat round actuator, offers a sleek and ergonomic design. Rated for 5A at 115VAC or 28VDC, the SPDT configuration provides versatility. Gold-plated brass contacts guarantee high conductivity and a lifespan of 50,000 cycles, even in extreme temperatures ranging from -55°C to 85°C. Panel mount installation and solder termination allow for secure and efficient setup. Perfect for applications where reliability is paramount, this non-illuminated pushbutton switch delivers precise and responsive control. Elevate your equipment with the P7 Series Switch, the essential component for seamless operation.