P7-326245

Heilind Number:OTTP7-326245
Manufacturer:OTTO Controls
Manufacturer Number:P7-326245
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326245
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326245

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch. This high-performance switch features a durable construction with a green flat button actuator and black aluminum housing, making it suitable for demanding industrial environments. The IP6K4S sealing ensures protection against dust and water ingress, while the gold-plated brass contacts guarantee reliable conductivity. With a 5A current rating, SPDT contact configuration, and a voltage rating of 115VAC/28VDC, this switch is perfect for power control applications. The thermoplastic actuator and solder termination offer easy installation, and its 50,000-cycle durability rating ensures long-lasting operation. Ideal for panel mounting, this switch is designed to withstand temperatures ranging from -55°C to 85°C, making it a dependable choice for a wide range of applications. Upgrade your control systems with the P7 Series Pushbutton Switch.