P7-326248

Heilind Number:OTTP7-326248
Manufacturer:OTTO Controls
Manufacturer Number:P7-326248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-326248
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-326248

Detailed Description

The P7-326248 Push Button Switch, part of the P7 series, is a durable and reliable component designed for demanding environments. Featuring a sealed construction with an IP6K4S rating, it ensures protection against dust and water ingress. The switch, with a flat button actuator and round shape, offers easy and comfortable operation. With a current rating of 5A, it is suitable for various applications. Gold-plated contacts and brass contact material guarantee efficient and low-resistance conductivity. The aluminum housing and thermoplastic actuator material provide robustness and longevity. Ideal for panel mounting, this switch is perfect for industrial and commercial use. Its SPDT contact configuration and On-(On) switch function offer versatility. Operating at temperatures ranging from -55°C to 85°C, and with AC and DC voltage ratings of 115V and 28V respectively, it ensures reliable performance in diverse conditions. With a durability rating of 50,000 cycles, this subminiature push button switch is a high-quality solution for your electronic control needs.