P7-331111

Heilind Number:OTTP7-331111
Manufacturer:OTTO Controls
Manufacturer Number:P7-331111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331111

Detailed Description

Introducing the P7-331111, a high-performance pushbutton switch designed for demanding environments. This switch, part of the P7 series, features a durable construction with a silver case and red cap, ensuring both functionality and style. With an IP rating of 3 and sealed housing, it offers reliable performance even in harsh conditions. The momentary action, flat button design, and round actuator shape provide comfortable operation. Gold contact plating, brass contacts, and a thermoplastic actuator guarantee long-lasting durability, rated for 25,000 cycles. Ideal for panel mounting, this switch has a 5A current rating and SPST-NO contact configuration, suitable for a variety of applications. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it ensures versatility and performance. Upgrade your control systems with this efficient and reliable pushbutton switch.