P7-331112

Heilind Number:OTTP7-331112
Manufacturer:OTTO Controls
Manufacturer Number:P7-331112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331112
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-331112

Detailed Description

Introducing the P7-331112, a high-performance pushbutton switch designed for durability and reliability. Part of the P7 series, this switch features a sleek black cap and a silver case, adding a touch of sophistication to any panel. With an IP rating of Symbol 3, it offers protection against dust and water ingress, making it ideal for various environments. The flat button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated contacts and sealed housing guarantee efficient performance even in harsh conditions. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether for industrial machinery or electronic devices, the P7-331112 is the perfect choice for dependable momentary action control.