P7-331121

Heilind Number:OTTP7-331121
Manufacturer:OTTO Controls
Manufacturer Number:P7-331121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331121

Detailed Description

The P7-331121 is a high-quality subminiature momentary action pushbutton switch designed for reliable performance in demanding environments. Featuring RoHS compliance, this switch is part of the P7 series and boasts a durable construction with a red button cap and black case. With an IP rating of 3, it offers protection against dust and water ingress. The flat round actuator is easy to press, and the gold-plated brass contacts ensure low contact resistance and longevity. Ideal for panel mounting, this switch has a 5A current rating and is suitable for both AC and DC applications. With a wide operating temperature range from -55°C to 85°C, it is versatile and dependable. Perfect for industrial, automotive, or aerospace use, the P7-331121 guarantees 25,000 cycles of reliable switching performance.