P7-331122

Heilind Number:OTTP7-331122
Manufacturer:OTTO Controls
Manufacturer Number:P7-331122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-331122

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, perfect for applications requiring reliable panel-mounted control. With a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh environments. Featuring a flat black button actuator and round shape, it offers ease of use and a sleek design. The gold-plated brass contacts ensure efficient conductivity, while the SPST-NO configuration guarantees seamless circuit interruption. Rated for 25,000 cycles, it promises long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, with a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial applications. Upgrade your control systems with the P7 Series Pushbutton Switch for reliable and efficient operation.