P7-331123

Heilind Number:OTTP7-331123
Manufacturer:OTTO Controls
Manufacturer Number:P7-331123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331123

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, designed for high performance in demanding environments. Featuring a durable aluminum housing with a sleek black case and a vibrant orange cap, this switch is not only visually striking but also offers reliable functionality. With an IP3 rating and gold-plated brass contacts, it ensures excellent performance even in harsh conditions. The flat button actuator, made of thermoplastic, provides a comfortable and responsive touch. Ideal for panel mounting, this switch has a contact configuration of SPST-NO and a current rating of 5A. Whether operating at 115VAC or 28VDC, it guarantees efficiency and safety with a wide temperature range of -55°C to 85°C. With a durability rating of 25,000 cycles, it's a long-lasting solution for various applications. Upgrade your control systems with the P7 Series Pushbutton Switch.