P7-331124

Heilind Number:OTTP7-331124
Manufacturer:OTTO Controls
Manufacturer Number:P7-331124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331124

Detailed Description

The P7 series P7-331124 is a high-quality sealed subminiature momentary action pushbutton switch suitable for panel mounting. With a durable thermoplastic actuator and a gold-plated brass contact material, this switch ensures reliable performance even in harsh environments. The flat round button actuator, along with a 5A current rating and SPST-NO contact configuration, makes it ideal for off-(on) applications. Its IP3 rating guarantees protection against solid objects and spraying water. The switch offers a wide operating temperature range from -55°C to 85°C and is rated for 25,000 cycles of durability. Whether used in industrial machinery or consumer electronics, this pushbutton switch guarantees long-lasting and efficient operation.