P7-331125

Heilind Number:OTTP7-331125
Manufacturer:OTTO Controls
Manufacturer Number:P7-331125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331125

Detailed Description

The P7-331125 pushbutton switch is a reliable and durable component ideal for various applications. Featuring a flat round button with a non-illuminated green cap, this switch offers a tactile feel during operation. With a contact plating of gold and a sealed housing made of aluminum, it ensures excellent conductivity and protection against environmental factors. The SPST-NO contact configuration and momentary action make it perfect for applications requiring a temporary connection. Rated for 5A current and 115VAC/28VDC voltage, it is suitable for both AC and DC circuits. Its solder termination and panel mount style facilitate easy installation. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Upgrade your control systems with the P7-331125 for seamless and reliable operation.