P7-331126

Heilind Number:OTTP7-331126
Manufacturer:OTTO Controls
Manufacturer Number:P7-331126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331126

Detailed Description

Introducing our P7 Series Blue Button Pushbutton Switch, SKU P7-331126. This high-quality switch features a durable aluminum housing in sleek black, ensuring reliable performance in any environment. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The flat round actuator, made of Thermoplastic, provides a comfortable and responsive touch. Ideal for panel mounting, this switch has a SPST-NO contact configuration and a gold-plated brass contact material, guaranteeing efficient conductivity. Rated for 5A at 115VAC and 28VDC, it is suitable for a wide range of applications. With a long lifespan of 25,000 cycles, it assures lasting durability. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch delivers dependable operation in both high and low-temperature environments, from -55°C to 85°C. Upgrade your control systems with this reliable, high-performance switch.