P7-331128

Heilind Number:OTTP7-331128
Manufacturer:OTTO Controls
Manufacturer Number:P7-331128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331128

Detailed Description

The P7 Series Pushbutton Switch, SKU P7-331128, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this sealed switch is perfect for industrial applications. With a flat gray button actuator and gold-plated brass contacts, it ensures smooth and efficient functionality over its 25,000-cycle durability rating. The Off-(On) switch function, along with a SPST-NO contact configuration, offers precise control. Rated for 115VAC and 28VDC, it guarantees safe and efficient power handling. Operating between -55°C to 85°C, it can withstand extreme temperatures without compromising performance. Ideal for panel mounting with solder termination, this subminiature momentary action pushbutton switch is a dependable choice for any project requiring high reliability and longevity.