P7-331143

Heilind Number:OTTP7-331143
Manufacturer:OTTO Controls
Manufacturer Number:P7-331143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331143
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331143

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-331143. Designed for high reliability, this switch features a durable construction with an aluminum housing and gold-plated brass contacts, ensuring a longevity of up to 25,000 cycles. The orange button and black casing not only offer a sleek aesthetic but also signify the switch's panel mount installation capability. With an IP rating of 3 and sealed construction, it guarantees protection against dust and moisture intrusion. Its SPST-NO contact configuration and 5A current rating make it suitable for various applications. Operating efficiently at temperatures ranging from -55°C to 85°C, and compatible with both AC (115V) and DC (28V) systems, this switch is ideal for demanding environments where reliability is paramount. Upgrade your control systems with the P7 Series Pushbutton Switch, a dependable component in the world of electronics.