P7-331144

Heilind Number:OTTP7-331144
Manufacturer:OTTO Controls
Manufacturer Number:P7-331144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331144
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331144

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-331144) designed for high reliability applications. This durable switch, featuring a yellow flat button actuator with a round shape, is perfect for panel mounting. With an IP rating of 3, it offers sealed protection against dust and moisture. The contact plating of gold ensures reliable conductivity, while the brass contact material guarantees longevity. Operating at 115 VAC and 28 VDC, with a current rating of 5A, it is suitable for various voltage applications. Its aluminum housing and thermoplastic actuator make it robust yet lightweight. With a contact configuration of SPST-NO and a switch function of Off-(On), it provides precise control. Rated for 25,000 cycles and with a wide operating temperature range from -55°C to 85°C, this pushbutton switch is ideal for demanding environments. In summary, the P7 Series Switch offers superior performance and durability in a compact design, making it a reliable choice for industrial and commercial use.