P7-331146

Heilind Number:OTTP7-331146
Manufacturer:OTTO Controls
Manufacturer Number:P7-331146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331146

Detailed Description

Introducing the P7-331146, a subminiature momentary action pushbutton switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and stylish. The flat blue button, made of high-quality thermoplastic, offers a comfortable actuation experience. With a 5A current rating and gold-plated brass contacts, it ensures efficient conductivity. The SPST-NO contact configuration guarantees seamless operation. Panel mountable and sealed, it is suitable for a wide range of applications. Whether it's industrial machinery or consumer electronics, this pushbutton switch delivers precision and durability. Its wide temperature range of -55°C to 85°C and IP3 rating make it ideal for use in harsh conditions. Trust in the P7 series for high-quality switches that meet your exacting standards.