P7-331147

Heilind Number:OTTP7-331147
Manufacturer:OTTO Controls
Manufacturer Number:P7-331147
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331147
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331147

Detailed Description

The P7-331147 Push Button Switch from the P7 series is a compact and reliable solution for various applications. Featuring a sleek violet cap color and a durable black aluminum housing, this switch offers Symbol 3 IP rating for protection against dust and moisture. The flat button actuator, made of thermoplastic, ensures comfortable operation. With a contact plating of gold, brass contact material, and a sealed design, it guarantees high performance and longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is suitable for diverse environments. The SPST-NO contact configuration, along with its Off-(On) switch function, provides efficient control. Panel mountable and featuring solder termination type, it offers easy installation. Whether in industrial, automotive, or consumer electronics, this subminiature push button switch delivers precision and reliability.