P7-331149

Heilind Number:OTTP7-331149
Manufacturer:OTTO Controls
Manufacturer Number:P7-331149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331149

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-331149) designed for reliable performance in demanding environments. With a durable aluminum housing and sealed construction, this switch ensures longevity and protection against external elements. Featuring a flat white button with a round actuator shape, it offers a sleek and ergonomic design. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity. Operating at voltage ratings of 115 VAC and 28 VDC, and a current rating of 5A, it is suitable for a wide range of applications. Ideal for panel mounting with solder termination, this switch is perfect for industrial and commercial use. With a temperature range of -55°C to 85°C and a 25,000 cycle durability rating, it delivers consistent performance even in harsh conditions. Upgrade your control systems with this high-quality pushbutton switch from our P7 series.