P7-331221

Heilind Number:OTTP7-331221
Manufacturer:OTTO Controls
Manufacturer Number:P7-331221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-331221. This durable and reliable switch, featuring a sleek black case with a vibrant red cap, offers seamless panel mounting for easy installation. Designed for non-illuminated operation, it guarantees efficient performance with a current rating of 5A. The flat round button actuator, crafted from thermoplastic, ensures comfortable and precise usage. With a gold-plated brass contact, this switch guarantees optimal conductivity and longevity, with a durability rating of 25,000 cycles. Meeting RoHS compliance standards, it is ideal for various applications. Operating at temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of environments. The SPST-NO configuration offers reliable Off-(On) functionality. Perfect for high-quality, sealed switch applications, the P7 Series is a standout choice in the realm of push button switches.