P7-331222

Heilind Number:OTTP7-331222
Manufacturer:OTTO Controls
Manufacturer Number:P7-331222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331222

Detailed Description

Introducing the P7-331222, a durable and reliable subminiature momentary action pushbutton switch designed for high-performance applications. Featuring a sleek black aluminum housing with a matching black button, this switch is not only visually appealing but also IP3 rated for protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a contact plating of gold and a contact material of brass, it ensures efficient and low-resistance operation. The SPST-NO contact configuration, along with a 5A current rating, makes it suitable for a variety of circuits. Ideal for panel mounting with solder termination, this switch guarantees secure and long-lasting connectivity. Rated for 25,000 cycles and with a wide operating temperature range from -55°C to 85°C, it promises durability and performance even in harsh environments. Whether used in industrial machinery, automotive systems, or electronic devices, the P7-331222 is the perfect choice for demanding applications.