P7-331225

Heilind Number:OTTP7-331225
Manufacturer:OTTO Controls
Manufacturer Number:P7-331225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331225
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331225

Detailed Description

SKU P7-331225 belongs to our P7 series of pushbutton switches, featuring a sleek black aluminum case with a green flat round button for easy activation. With an IP rating of 3, this sealed switch offers reliable performance in various environments. Designed for panel mounting, it ensures stability in operation. The switch functions as Off-(On) and has a contact configuration of SPST-NO, making it ideal for momentary action applications. With a durable construction rated for 25,000 cycles and a current rating of 5A, it guarantees long-lasting use. Gold-plated brass contacts ensure efficient conductivity, while the thermoplastic actuator material enhances durability. Operating at temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial settings, delivering reliable performance with every push.